LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1812-200/16N product image
  • SMD1812-200/16N thumbnail 1
  • SMD1812-200/16N thumbnail 2
  • SMD1812-200/16N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1812-200/16NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1812-200/16N
LCSC Part #
C49073033
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 16V 2A 1812
Datasheetpdf iconBORN SMD1812-200/16N
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0272$ 0.27
100+$ 0.0266$ 2.66
300+$ 0.0262$ 7.86
1,500+$ 0.0258$ 38.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current2A
Current - Max100A
Power Dissipation1W
Trip Current4A
Height1.15mm
Length4.73mm
Width3.41mm
Resistance @ 25℃20mΩ
Time to Trip(Max)2s
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Applications

AI Translation
  • Lithium-ion/lithium-polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards
  • Plug-and-play protection