Milliohm HoLRS1625-0.1mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoLRS1625-0.1mR-1% |
| LCSC Part # | C49067830 |
| Packaging | 1625 |
| Customer # | |
| Key Attributes | RES 0.1mΩ ±1% 1625 |
| Datasheet | Milliohm HoLRS1625-0.1mR-1% |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 1625 | |
| Resistance | 0.1mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 1625 | |
| Resistance | 0.1mΩ |
| Type | Description | |
|---|---|---|
| Type | Alloy Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5571 | $ 2.56 |
| 10+ | $ 2.1638 | $ 21.64 |
| 30+ | $ 1.9174 | $ 57.52 |
| 100+ | $ 1.6661 | $ 166.61 |
| 500+ | $ 1.5519 | $ 775.95 |
| 1,000+ | $ 1.5029 | $ 1502.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 1625 | |
| Resistance | 0.1mΩ | |
| Type | Alloy Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 1625 | |
| Resistance | 0.1mΩ |
| Type | Description | |
|---|---|---|
| Type | Alloy Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C49067830 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



