LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoCG25123R030F4 product image
  • HoCG25123R030F4 thumbnail 1
  • HoCG25123R030F4 thumbnail 2
  • HoCG25123R030F4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoCG25123R030F4RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoCG25123R030F4
LCSC Part #
C49067826
Packaging
2512
Customer #
Key Attributes
RES 30mΩ ±1% 3W 2512
Datasheetpdf iconMilliohm HoCG25123R030F4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1425$ 0.71
50+$ 0.1145$ 5.73
150+$ 0.1005$ 15.08
500+$ 0.09$ 45.00
2,500+$ 0.0815$ 203.75
4,000+$ 0.0773$ 309.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging2512
Resistance30mΩ
Power(Watts)3W
Voltage Rating220V
TypeAlloy Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • China's first alloy resistor manufacturer using high thermal conductivity epoxy resin.
  • Eco-friendly laser etching marking with superior appearance.
  • Alloy chip package with excellent solderability, reliability, and overload capability.
  • Stable performance, high precision, high reliability, and high stability.
  • Low TCR, ultra-low parasitic inductance, suitable for high-frequency AC current sensing.
  • RoHS and halogen-free compliant, AEC-Q200 qualified.

Applications

AI Translation
  • Power Modules
  • BMS Management Systems
  • Automatic Control Systems
  • Automotive Module Control Units
  • Variable Frequency Drives
  • Servo Drive Systems
  • Industrial Equipment