R+O 1.5SMC36A
| Manufacturer | R+OAsian Brands |
| MPN | 1.5SMC36A |
| LCSC Part # | C49066977 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | TVS DIODE 30.8VWM 49.9VC DO-214AB(SMC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.06A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application to optimize PCB space utilization
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current less than 5μA above 22V
- High temperature soldering: 260°C / 10 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
- Plastic package compliant with UL 94V-0 flammability rating
- Matte tin lead-free plating
- MSL Level 1 per J-STD-020
- Halogen-free and RoHS compliant
- Whisker tested per JEDEC JESD201A Tables 4a and 4c
- ESD protection per IEC 61000-4-2: 30KV (air discharge) and 30KV (contact discharge)
Applications
AI Translation
- I/O interface protection
- AC/DC power protection
- Low-frequency signal transmission line protection
In-Stock: 2,255
2,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1674 | $ 0.84 |
| 50+ | $ 0.1326 | $ 6.63 |
| 150+ | $ 0.1177 | $ 17.66 |
| 500+ | $ 0.0991 | $ 49.55 |
| 3,000+ | $ 0.0908 | $ 272.40 |
| 6,000+ | $ 0.0858 | $ 514.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.06A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application to optimize PCB space utilization
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 5000W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current less than 5μA above 22V
- High temperature soldering: 260°C / 10 seconds at terminals
- Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
- Plastic package compliant with UL 94V-0 flammability rating
- Matte tin lead-free plating
- MSL Level 1 per J-STD-020
- Halogen-free and RoHS compliant
- Whisker tested per JEDEC JESD201A Tables 4a and 4c
- ESD protection per IEC 61000-4-2: 30KV (air discharge) and 30KV (contact discharge)
Applications
AI Translation
- I/O interface protection
- AC/DC power protection
- Low-frequency signal transmission line protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



