LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMBJ170CA product image
  • SMBJ170CA thumbnail 1
  • SMBJ170CA thumbnail 2
  • SMBJ170CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMBJ170CARoHS

Manufacturer
R+OAsian Brands
MPN
SMBJ170CA
LCSC Part #
C49066965
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 170VWM 275VC SMB(DO-214AA)
Datasheetpdf iconR+O SMBJ170CA
In-Stock: 13,620
13,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0499$ 0.50
100+$ 0.0398$ 3.98
300+$ 0.0347$ 10.41
3,000+$ 0.0309$ 92.70
6,000+$ 0.0278$ 166.80
9,000+$ 0.0263$ 236.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMB(DO-214AA)
Clamping Voltage275V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.18A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels2
Voltage - Breakdown209V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)170V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application to optimize board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse current less than 5μA above 12V
  • High-temperature soldering: 260℃/40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Typical failure mode is short circuit due to over-specification voltage or current
  • Whisker testing per JEDEC JESD201A, Tables 4a and 4c
  • ESD protection up to 30kV (air discharge) and 30kV (contact discharge) per IEC 61000-4-2

Applications

AI Translation
  • Telecommunications equipment
  • Computer equipment
  • Industrial equipment
  • Consumer electronics equipment