R+O HT06N780S
| Manufacturer | R+OAsian Brands |
| MPN | HT06N780S |
| LCSC Part # | C49066903 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 4A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 60 V
- Drain Current (ID) = 4 A
- RDS(on) < 78 mΩ at VGS = 10 V
- RDS(on) < 100 mΩ at VGS = 4.5 V
- High power and large current handling capability
- Voltage-controlled small signal switching
- Fast switching speed
Applications
AI Translation
- Battery Protection - Load Switch - Power Management
In-Stock: 7,190
7,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3015 | $ 1.51 |
| 50+ | $ 0.2389 | $ 11.95 |
| 150+ | $ 0.212 | $ 31.80 |
| 500+ | $ 0.1785 | $ 89.25 |
| 2,500+ | $ 0.1636 | $ 409.00 |
| 5,000+ | $ 0.1546 | $ 773.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 38mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 510pF | |
| Gate Charge(Qg) | 14.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Drain-Source Voltage (VDS) = 60 V
- Drain Current (ID) = 4 A
- RDS(on) < 78 mΩ at VGS = 10 V
- RDS(on) < 100 mΩ at VGS = 4.5 V
- High power and large current handling capability
- Voltage-controlled small signal switching
- Fast switching speed
Applications
AI Translation
- Battery Protection - Load Switch - Power Management
C49066903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



