XFCN PM254V-12-40-H80
| Manufacturer | XFCNAsian Brands |
| MPN | PM254V-12-40-H80 |
| LCSC Part # | C49056121 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 40P 2.54mm 3A 2x20P Through Hole Top 2 Brass Square Hole Through Hole,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 40P | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Holes Structure | 2x20P | |
| PIN Length | 3mm | |
| Mounting Type | Through Hole | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 119
119 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4716$ 0.4481 | $ 0.45 |
| 10+ | $ 0.3763$ 0.3575 | $ 3.58 |
| 30+ | $ 0.3351$ 0.3184 | $ 9.55 |
| 80+ | $ 0.2842$ 0.2700 | $ 21.60 |
| 480+ | $ 0.2604$ 0.2474 | $ 118.75 |
| 960+ | $ 0.2461$ 0.2338 | $ 224.45 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Contacts | 40P | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Holes Structure | 2x20P | |
| PIN Length | 3mm | |
| Mounting Type | Through Hole | |
| Holes Direction | Top | |
| Number of Rows | 2 | |
| Contact Material | Brass | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



