XBLW XAD8554ARZ
| Manufacturer |
XBLW
Asian Brands |
| Mfr. Part # | XAD8554ARZ |
| LCSC Part # | C49056111 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Zero-Drift, Micro-Power 1.5MHz, RRIO Operational Amplifiers |
| Description | 2uV 70pA 1.2V/us 130dB 1.5MHz 4 Rail-to-Rail Input, Rail-to-Rail Output SOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | XBLW | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
295 
295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5209 | $ 0.52 |
10+ | $ 0.4213 | $ 4.21 |
30+ | $ 0.3723 | $ 11.17 |
100+ | $ 0.3233 | $ 32.33 |
500+ | $ 0.2927 | $ 146.35 |
1,000+ | $ 0.2789 | $ 278.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$