LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN TIP36C(TO-247S) product image
  • TIP36C(TO-247S) thumbnail 1
  • TIP36C(TO-247S) thumbnail 2
  • TIP36C(TO-247S) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OSEN TIP36C(TO-247S)RoHS

Manufacturer
OSENAsian Brands
MPN
TIP36C(TO-247S)
LCSC Part #
C49055727
Packaging
TO-247S
Customer #
Key Attributes
TRANS PNP 120V 10A TO-247S
Datasheetpdf iconOSEN TIP36C(TO-247S)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerOSEN
PackagingTO-247S
Current - Collector Cutoff1uA
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO120V
DC Current Gain160
Emitter-Base Voltage VEBO7V
Pd - Power Dissipation100W
Number1 NPN
typeNPN
Current - Collector(Ic)10A
Vce Saturation(VCE(sat))2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • High efficiency, low deviation
  • Small input impedance, low consumption of power
  • Resistant of high temperature, high humidity
  • Good stability, reliability
  • RoHS COMPLIANT
  • TO-247S

Applications

AI Translation
  • Audio amplifier
  • Switching applications
  • Complement to Type TIP36C(PNP)与TIP36C
  • Recommend for 100W high fidelity audio frequency amplifier output stage applications 推荐用于100W高保真输出级应用
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5385$ 0.54
10+$ 0.426$ 4.26
30+$ 0.3785$ 11.36
90+$ 0.3183$ 28.65
450+$ 0.293$ 131.85
900+$ 0.2772$ 249.48
Standard Packaging30/Full Tube
Better price for more quantity?
$