OSEN MJL21195G-OSEN
| Manufacturer | OSENAsian Brands |
| MPN | MJL21195G-OSEN |
| LCSC Part # | C49055711 |
| Packaging | TO-3PL |
| Customer # | |
| Key Attributes | TRANS PNP 250V 16A TO-3PL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 16A | |
| Vce Saturation(VCE(sat)) | 1.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency, low deviation
- Small input impedance, low consumption of power
- Resistant of high temperature,high humidity
- Good stability, reliability
Applications
AI Translation
- Audio amplifier
- Switching applications
- Complement to Type MJL21195G-OSEN(PNP)与MJL21195G-OSEN(PNP)
- Recommend for 200W high fidelity audio frequency amplifier output stage applications 推荐用于 200W 高保真输出级应用
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.473 | $ 1.47 |
| 10+ | $ 1.2114 | $ 12.11 |
| 25+ | $ 1.0676 | $ 26.69 |
| 100+ | $ 0.9045 | $ 90.45 |
| 450+ | $ 0.8334 | $ 375.03 |
| 900+ | $ 0.7995 | $ 719.55 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | OSEN | |
| Packaging | TO-3PL | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 10MHz | |
| Collector - Emitter Voltage VCEO | 250V | |
| DC Current Gain | 160 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 16A | |
| Vce Saturation(VCE(sat)) | 1.4V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High efficiency, low deviation
- Small input impedance, low consumption of power
- Resistant of high temperature,high humidity
- Good stability, reliability
Applications
AI Translation
- Audio amplifier
- Switching applications
- Complement to Type MJL21195G-OSEN(PNP)与MJL21195G-OSEN(PNP)
- Recommend for 200W high fidelity audio frequency amplifier output stage applications 推荐用于 200W 高保真输出级应用
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



