LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-B0504FSV25-50S1101 product image
  • GT-B0504FSV25-50S1101 thumbnail 1
  • GT-B0504FSV25-50S1101 thumbnail 2
  • GT-B0504FSV25-50S1101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-B0504FSV25-50S1101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-B0504FSV25-50S1101
LCSC Part #
C49055366
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
500mA 50P 0.5mm Gold -40℃~+105℃ 2 Surface Mount,Vertical SMD,P=0.5mm Board Spacers, Stackers (Board to Board) RoHS
Datasheetpdf iconG-Switch GT-B0504FSV25-50S1101
Custom CablesMOQ 1pc
In-Stock: 1,911
1,911 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.992$ 0.99
10+$ 0.8032$ 8.03
30+$ 0.7088$ 21.26
100+$ 0.616$ 61.60
500+$ 0.56$ 280.00
1,000+$ 0.5312$ 531.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerG-Switch
PackagingSMD,P=0.5mm
Current Rating500mA
System Fit Height2.5mm
Number of Pins50P
Pitch0.5mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Number of Rows2
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.