G-Switch GT-B0504FSV15-80S1101
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-B0504FSV15-80S1101 |
| LCSC Part # | C49055363 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 500mA 80P 0.5mm Gold -40℃~+105℃ 2 Surface Mount,Vertical SMD,P=0.5mm Board Spacers, Stackers (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.5mm | |
| Current Rating | 500mA | |
| System Fit Height | 1.5mm | |
| Number of Pins | 80P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.472$ 2.3484 | $ 2.35 |
| 10+ | $ 2.1029$ 1.9978 | $ 19.98 |
| 30+ | $ 1.8716$ 1.7781 | $ 53.34 |
| 100+ | $ 1.6342$ 1.5525 | $ 155.25 |
| 500+ | $ 1.5285$ 1.4521 | $ 726.05 |
| 1,000+ | $ 1.4811$ 1.4071 | $ 1407.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



