muRata SAFFB1G96FN0F0AR1X
| Manufacturer | |
| MPN | SAFFB1G96FN0F0AR1X |
| LCSC Part # | C490438 |
| Packaging | SMD-5P,1.1x0.9mm |
| Customer # | |
| Key Attributes | SAW FILTER FOR UMTS Band2 Rx |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.96GHz | |
| Attenuation | 46dB | |
| Insertion Loss | 4dB;3.5dB;3.1dB;3dB | |
| impedance | 50Ω;100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Mobile Telephone
- Cordless phone (except for Automotive use)
- PC (Including Notebook PC, Netbook PC, Tablet)
- Game
- Camera (except for Business/security use)
- Set Top Box
- Electronic dictionary
- Digital audio equipment
In-Stock: 9,650
9,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.128$ 0.0128 | $ 0.06 |
| 50+ | $ 0.1023$ 0.0103 | $ 0.52 |
| 150+ | $ 0.0895$ 0.0090 | $ 1.35 |
| 500+ | $ 0.0798$ 0.0080 | $ 4.00 |
| 2,500+ | $ 0.0721$ 0.0073 | $ 18.25 |
| 5,000+ | $ 0.0683$ 0.0069 | $ 34.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency - Center | 1.96GHz | |
| Attenuation | 46dB | |
| Insertion Loss | 4dB;3.5dB;3.1dB;3dB | |
| impedance | 50Ω;100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Mobile Telephone
- Cordless phone (except for Automotive use)
- PC (Including Notebook PC, Netbook PC, Tablet)
- Game
- Camera (except for Business/security use)
- Set Top Box
- Electronic dictionary
- Digital audio equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



