DIODES PAM2401YPADJ
| Manufacturer | |
| MPN | PAM2401YPADJ |
| LCSC Part # | C490380 |
| Packaging | WDFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 1.0MHz Step-Up DC-DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | WDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Load disconnect;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~4.75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5V | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | WDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Load disconnect;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~4.75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5V | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
Introduction
The PAM2401 is a high efficiency, current mode, fixed frequency, step-up DC/DC converter with true output disconnect and inrush current limiting. The device includes one 0.10Ω N-channel MOSFET switch and one 0.15Ω P-channel synchronous rectifier. This product has the ability to simply program the output voltage from 2.5V to 5.0V. The switching frequency is 1.0MHz, programmable current limit set by an external resistor from 1.0A to 3.0A with internal soft-start. When loading became light, the converter will automatically enter into PSM to improve the efficiency. Quiescent current is only 150μA during Pulse Skip Mode operation, maximizing battery life in portable applications. Other features include: <1μA shutdown, anti-ringing control, Hiccup mode at short protection, over voltage protection and over temperature protection. The PAM2401 is available in MSOP-8 and U-DFN3030-12 packages
Features
- Up to 95% Efficiency
- True Output Disconnect
- Inrush Current Limiting When Power On
- Output Current up to 1000mA at VIN = 3V and VOUT = 5.0V
- Fixed Frequency Operation Up to 1MHz
- 0.9V to 4.75V Input Range
- 2.5V to 5.0V Adjustable Output Voltage
- Guaranteed 1.0V Start-Up
- Programmable Current Limit
- Internal Soft-Start
- Internal Compensation
- Pulse Sipping Mode at Light Load Operation
- Hiccup Mode Short Protection
- Over Voltage Protection
- Over Temperature Protection
- <1μA Shutdown Current
- Power Good Indicator
- MSOP-8 and U-DFN3030-12 packages
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Handheld Computers
- Cordless Phones
- GPS Receivers
- Battery Backup Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7099 | $ 0.71 |
| 10+ | $ 0.6022 | $ 6.02 |
| 30+ | $ 0.5483 | $ 16.45 |
| 100+ | $ 0.4961 | $ 49.61 |
| 500+ | $ 0.4635 | $ 231.75 |
| 1,000+ | $ 0.4472 | $ 447.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | WDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Load disconnect;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~4.75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5V | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | WDFN-12-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Hiccup current limiting;Load disconnect;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 900mV~4.75V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 2.5V~5V | |
| Output Current | 1A | |
| Quiescent Current | 150uA |
Introduction
The PAM2401 is a high efficiency, current mode, fixed frequency, step-up DC/DC converter with true output disconnect and inrush current limiting. The device includes one 0.10Ω N-channel MOSFET switch and one 0.15Ω P-channel synchronous rectifier. This product has the ability to simply program the output voltage from 2.5V to 5.0V. The switching frequency is 1.0MHz, programmable current limit set by an external resistor from 1.0A to 3.0A with internal soft-start. When loading became light, the converter will automatically enter into PSM to improve the efficiency. Quiescent current is only 150μA during Pulse Skip Mode operation, maximizing battery life in portable applications. Other features include: <1μA shutdown, anti-ringing control, Hiccup mode at short protection, over voltage protection and over temperature protection. The PAM2401 is available in MSOP-8 and U-DFN3030-12 packages
Features
- Up to 95% Efficiency
- True Output Disconnect
- Inrush Current Limiting When Power On
- Output Current up to 1000mA at VIN = 3V and VOUT = 5.0V
- Fixed Frequency Operation Up to 1MHz
- 0.9V to 4.75V Input Range
- 2.5V to 5.0V Adjustable Output Voltage
- Guaranteed 1.0V Start-Up
- Programmable Current Limit
- Internal Soft-Start
- Internal Compensation
- Pulse Sipping Mode at Light Load Operation
- Hiccup Mode Short Protection
- Over Voltage Protection
- Over Temperature Protection
- <1μA Shutdown Current
- Power Good Indicator
- MSOP-8 and U-DFN3030-12 packages
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Handheld Computers
- Cordless Phones
- GPS Receivers
- Battery Backup Supplies
C490380 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



