SHOU HAN CYXZ-CJ Automotive Rotary Switch
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYXZ-CJ Automotive Rotary Switch |
| LCSC Part # | C49023760 |
| Package | Through Hole |
| Customer # | |
| Description | 100mA 12V Through Hole Thumbwheel Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Thumbwheel Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
56 
56
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4605 $ 0.3777 | $ 0.38 |
10+ | $ 0.3636 $ 0.2982 | $ 2.98 |
30+ | $ 0.3239 $ 0.2656 | $ 7.97 |
160+ | $ 0.2715 $ 0.2227 | $ 35.63 |
480+ | $ 0.2493 $ 0.2045 | $ 98.16 |
960+ | $ 0.235 $ 0.1927 | $ 184.99 |
Standard Packaging 160/Full
Bag | ||
Better price for more quantity?
$