LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC LM2576HVT-12-TD product image
  • LM2576HVT-12-TD thumbnail 1
  • LM2576HVT-12-TD thumbnail 2
  • LM2576HVT-12-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC LM2576HVT-12-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
LM2576HVT-12-TD
LCSC Part #
C49023568
Packaging
TO-220
Customer #
Key Attributes
Step-Down HV Voltage Regulator
Datasheetpdf iconTDSEMIC LM2576HVT-12-TD
In-Stock: 1,013
1,013 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0981$ 1.10
10+$ 0.9113$ 9.11
50+$ 0.809$ 40.45
100+$ 0.6937$ 69.37
500+$ 0.6433$ 321.65
1,000+$ 0.6189$ 618.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTDSEMIC
PackagingTO-220
Operating Temperature-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Frequency - Switching52kHz
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage6V~60V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576HV series regulators are monolithic ICs that provide all active functions required for a step-down switching regulator, capable of driving 3A loads with excellent line and load regulation. The series offers fixed output voltage versions of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require minimal external components, are easy to use, and integrate internal frequency compensation and a fixed-frequency oscillator. The series serves as a highly efficient replacement for popular three-terminal linear regulators, significantly reducing heatsink size and, in some cases, eliminating the need for a heatsink altogether. Standard inductor series optimized for the LM2576HV are available from multiple manufacturers, greatly simplifying switching power supply design. Additional features include: output voltage tolerance guaranteed at ±4% and oscillator frequency tolerance at ±10% under specified input voltage and output load conditions; external shutdown capability with a typical standby current of 50μA; and output switch with cycle-by-cycle current limiting and thermal shutdown for comprehensive protection under fault conditions. The LM2576HV is available in TO220-5 and TO263-5 packages.

Features

AI Translation
  • Fixed output voltage options: 3.3V, 5V, 12V, plus adjustable output version
  • Wide input voltage range; high-voltage version: 40V to 60V
  • High efficiency
  • 3A rated output current
  • 52 kHz fixed-frequency internal oscillator
  • TTL shutdown capability with low-power standby mode
  • Compatible with standard, readily available inductors
  • Thermal shutdown and current limiting protection
  • Adjustable version output voltage range: 1.23V to 57V, with maximum deviation of ±4% under specified line and load conditions

Applications

AI Translation
  • High-efficiency buck regulator
  • Pre-regulator for linear regulators
  • On-board switching regulator
  • Positive-to-negative voltage converter