LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C4V7 W7 product image
  • BZT52C4V7 W7 thumbnail 1
  • BZT52C4V7 W7 thumbnail 2
  • BZT52C4V7 W7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C4V7 W7RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C4V7 W7
LCSC Part #
C49023541
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C4V7 W7
In-Stock: 40,300
40,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0124$ 0.62
500+$ 0.0097$ 4.85
3,000+$ 0.0082$ 24.60
6,000+$ 0.0073$ 43.80
24,000+$ 0.0065$ 156.00
51,000+$ 0.0061$ 311.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece