LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C4V3 W6 product image
  • BZT52C4V3 W6 thumbnail 1
  • BZT52C4V3 W6 thumbnail 2
  • BZT52C4V3 W6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C4V3 W6RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C4V3 W6
LCSC Part #
C49023539
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 4.3V 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C4V3 W6
In-Stock: 7,750
7,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0107$ 5.35
3,000+$ 0.009$ 27.00
6,000+$ 0.008$ 48.00
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)4V~4.6V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece