LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C3V9 W5 product image
  • BZT52C3V9 W5 thumbnail 1
  • BZT52C3V9 W5 thumbnail 2
  • BZT52C3V9 W5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C3V9 W5RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C3V9 W5
LCSC Part #
C49023533
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C3V9 W5
In-Stock: 8,800
8,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0095$ 4.75
3,000+$ 0.008$ 24.00
6,000+$ 0.0071$ 42.60
24,000+$ 0.0064$ 153.60
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece