LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C22 WN product image
  • BZT52C22 WN thumbnail 1
  • BZT52C22 WN thumbnail 2
  • BZT52C22 WN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C22 WNRoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C22 WN
LCSC Part #
C49023513
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 22V 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C22 WN
In-Stock: 16,050
16,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0061$ 0.31
500+$ 0.006$ 3.00
3,000+$ 0.0059$ 17.70
6,000+$ 0.0058$ 34.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece