LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C20S WM product image
  • BZT52C20S WM thumbnail 1
  • BZT52C20S WM thumbnail 2
  • BZT52C20S WM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C20S WMRoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C20S WM
LCSC Part #
C49023512
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 20V 200mW SOD-323
Datasheetpdf iconTDSEMIC BZT52C20S WM
In-Stock: 9,300
9,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.63
500+$ 0.0098$ 4.90
3,000+$ 0.0083$ 24.90
6,000+$ 0.0074$ 44.40
24,000+$ 0.0066$ 158.40
51,000+$ 0.0062$ 316.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability