LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C20 WM product image
  • BZT52C20 WM thumbnail 1
  • BZT52C20 WM thumbnail 2
  • BZT52C20 WM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C20 WMRoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C20 WM
LCSC Part #
C49023511
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C20 WM
In-Stock: 5,450
5,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.66
500+$ 0.0103$ 5.15
3,000+$ 0.0087$ 26.10
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece