LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C13 WI product image
  • BZT52C13 WI thumbnail 1
  • BZT52C13 WI thumbnail 2
  • BZT52C13 WI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C13 WIRoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C13 WI
LCSC Part #
C49023503
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C13 WI
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0171$ 0.86
500+$ 0.0133$ 6.65
3,000+$ 0.0113$ 33.90
6,000+$ 0.01$ 60.00
24,000+$ 0.0089$ 213.60
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece