LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC GBU3510-TD product image
  • GBU3510-TD thumbnail 1
  • GBU3510-TD thumbnail 2
  • GBU3510-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC GBU3510-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
GBU3510-TD
LCSC Part #
C49023468
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV 35A GBU
Datasheetpdf iconTDSEMIC GBU3510-TD
In-Stock: 315
315 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5797$ 0.58
10+$ 0.4586$ 4.59
30+$ 0.4069$ 12.21
100+$ 0.3423$ 34.23
500+$ 0.3133$ 156.65
1,000+$ 0.2955$ 295.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingGBU
Non-Repetitive Peak Forward Surge Current220A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)-
Current - Rectified35A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • PCB mounting
  • High surge current capability
  • UL recognized, Listed in Recognized Component Index, File No. E142814
  • Plastic materials rated UL Flammability 94V-0
  • High-temperature solderability guaranteed: 265°C / 10 sec with 5 lb (2.3 kg) tension
  • Solderable
  • Polarity marking molded on case
  • Mounting position: Any
  • Maximum mounting torque: 5 in-lb
  • Weight: Approx. 3.8 g