Jingqin SMD-NTC2R5M4A2
| Manufacturer |
Jingqin
Asian Brands |
| Mfr. Part # | SMD-NTC2R5M4A2 |
| LCSC Part # | C49023436 |
| Package | 2822 |
| Customer # | |
| Key Attributes | Surface Mounted Device Negative Temperature Coefficient Thermistors (SMD-NTC) |
| Description | 2.5Ω ±20% 4A 2822 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Jingqin | |
| Package | 2822 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0779 | $ 0.39 |
50+ | $ 0.0619 | $ 3.10 |
150+ | $ 0.0539 | $ 8.09 |
500+ | $ 0.0479 | $ 23.95 |
2,500+ | $ 0.0431 | $ 107.75 |
4,000+ | $ 0.0407 | $ 162.80 |
Standard Packaging 4000/Full
Reel | ||