LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MBRF30L100CT product image
  • MBRF30L100CT thumbnail 1
  • MBRF30L100CT thumbnail 2
  • MBRF30L100CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK MBRF30L100CTRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MBRF30L100CT
LCSC Part #
C49023419
Packaging
TO-220AB
Customer #
Key Attributes
30.0A Schottky Barrier Rectifiers, Voltage Range 45 to 200V
Datasheetpdf iconGOODWORK MBRF30L100CT
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4427$ 0.44
10+$ 0.3507$ 3.51
50+$ 0.3126$ 15.63
100+$ 0.2634$ 26.34
500+$ 0.2412$ 120.60
1,000+$ 0.2269$ 226.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingTO-220AB
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)750mV@30A
Reverse Leakage Current (Ir)200uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece