LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TPOWER SP4523 product image
  • SP4523 thumbnail 1
  • SP4523 thumbnail 2
  • SP4523 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TPOWER SP4523RoHS

Manufacturer
TPOWERAsian Brands
MPN
SP4523
LCSC Part #
C49023319
Packaging
ESOP-8
Customer #
Key Attributes
Lithium battery charge and discharge SOC
Datasheetpdf iconTPOWER SP4523
In-Stock: 3,810
3,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1892$ 0.95
50+$ 0.166$ 8.30
150+$ 0.1561$ 23.42
500+$ 0.1436$ 71.80
2,500+$ 0.1381$ 345.25
4,000+$ 0.1348$ 539.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTPOWER
PackagingESOP-8
FeaturesConstant current charging;Trickle charging;Automatic recharge;Charge termination;Over-discharge protection;Overvoltage protection;Under-voltage lockout
Operating Temperature-20℃~+85℃
Quiescent Current25uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage4.6V~5.5V
The Chip TypeCharging IC;Protection IC
Interface-
Balance Current-
Charge Current - Max1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

SP4523 is a single-chip solution integrating synchronous switch charging and synchronous boost functions. It incorporates a synchronous switch charging module, a synchronous boost discharge management module, a battery gauge and LED indicator module, and a protection module. The chip integrates built-in charging and discharging power MOSFETs, with a charging current of 1A and a synchronous boost output current of 1A. It employs a patented adaptive charging current technology and a patented control scheme that eliminates the need for external power-setting resistors, reducing both power consumption and system cost. The chip integrates multiple safety protection features, including temperature compensation, over-temperature protection, overcharge and over-discharge protection, output overvoltage protection, and output overload protection, ensuring the safety of both the chip and the lithium-ion battery. The application circuit is simple, requiring only a minimal number of external components to implement both charging and discharging management.

Features

AI Translation
  • Output current: 1A
  • Charge current: 1A
  • Charging efficiency up to 94%
  • Discharging efficiency up to 94%
  • No expensive power-setting resistors required
  • Adaptive charge current technology
  • Auto power on/off
  • BAT discharge termination voltage: 2.9V
  • Selectable 4.2V/4.35V charge voltage
  • Intelligent temperature control with over-temperature protection
  • Trickle charge and zero-voltage charging support
  • Package: ESOP8

Applications

AI Translation
  • Power bank