TPOWER SP4521
| Manufacturer | TPOWERAsian Brands |
| MPN | SP4521 |
| LCSC Part # | C49023318 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Lithium battery charge and discharge SOC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TPOWER | |
| Packaging | ESOP-8 | |
| Features | Constant current charging;Trickle charging;Automatic recharge;Charge termination;Over-discharge protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | -20℃~+85℃ | |
| Quiescent Current | 25uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SP4521 is a single-chip solution integrating synchronous switch charging and synchronous boost functions. It incorporates a synchronous switch charging module, a synchronous boost discharge management module, a battery gauge and LED indicator module, and a protection module. The chip features built-in charging and discharging power MOSFETs, with a charging current of 1A and a synchronous boost output current of 1A. It employs a patented adaptive charging current technology and eliminates the need for external power-setting resistors through a patented control method, reducing both power consumption and system cost. The chip integrates multiple protection features, including temperature compensation, over-temperature protection, overcharge and over-discharge protection, output overvoltage protection, and output heavy-load protection, ensuring the safety of both the chip and the Li-ion battery. Its application circuit is simple, requiring only a minimal number of external components to implement charge management and discharge management.
Features
- Output current: 1A
- Charge current: 1A
- Charge efficiency up to 94%
- Discharge efficiency up to 94%
- No expensive power-setting resistor required
- Adaptive charge current technology
- Auto power on/off
- BAT discharge termination voltage: 2.9V
- Selectable 4.2V/4.35V charge voltage
- Intelligent temperature control with over-temperature protection
- Trickle charge and zero-voltage charging support
- Package: ESOP8
Applications
- Power bank
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1252 | $ 0.63 |
| 50+ | $ 0.1098 | $ 5.49 |
| 150+ | $ 0.1032 | $ 15.48 |
| 500+ | $ 0.095 | $ 47.50 |
| 2,500+ | $ 0.0914 | $ 228.50 |
| 4,000+ | $ 0.0892 | $ 356.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TPOWER | |
| Packaging | ESOP-8 | |
| Features | Constant current charging;Trickle charging;Automatic recharge;Charge termination;Over-discharge protection;Overvoltage protection;Under-voltage lockout | |
| Operating Temperature | -20℃~+85℃ | |
| Quiescent Current | 25uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.6V~5.5V | |
| The Chip Type | Charging IC;Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SP4521 is a single-chip solution integrating synchronous switch charging and synchronous boost functions. It incorporates a synchronous switch charging module, a synchronous boost discharge management module, a battery gauge and LED indicator module, and a protection module. The chip features built-in charging and discharging power MOSFETs, with a charging current of 1A and a synchronous boost output current of 1A. It employs a patented adaptive charging current technology and eliminates the need for external power-setting resistors through a patented control method, reducing both power consumption and system cost. The chip integrates multiple protection features, including temperature compensation, over-temperature protection, overcharge and over-discharge protection, output overvoltage protection, and output heavy-load protection, ensuring the safety of both the chip and the Li-ion battery. Its application circuit is simple, requiring only a minimal number of external components to implement charge management and discharge management.
Features
- Output current: 1A
- Charge current: 1A
- Charge efficiency up to 94%
- Discharge efficiency up to 94%
- No expensive power-setting resistor required
- Adaptive charge current technology
- Auto power on/off
- BAT discharge termination voltage: 2.9V
- Selectable 4.2V/4.35V charge voltage
- Intelligent temperature control with over-temperature protection
- Trickle charge and zero-voltage charging support
- Package: ESOP8
Applications
- Power bank
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



