CND-tek PSF-16211 T-CND
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | PSF-16211 T-CND |
| LCSC Part # | C49023305 |
| Package | SMD-16P,12.7x7mm |
| Customer # | |
| Key Attributes | LAN XFMR 350uH SMD |
| Description | 1.5kV 1CT:1CT Single port 10/100 Base-T POE SMD-16P,12.7x7mm Pulse Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Package | SMD-16P,12.7x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
2,250 
2,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2311 $ 0.2034 | $ 1.02 |
50+ | $ 0.1831 $ 0.1612 | $ 8.06 |
150+ | $ 0.1625 $ 0.1430 | $ 21.45 |
750+ | $ 0.1368 $ 0.1204 | $ 90.30 |
2,250+ | $ 0.1254 $ 0.1104 | $ 248.40 |
5,250+ | $ 0.1185 $ 0.1043 | $ 547.58 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$