LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM4040CIM3-10/TR product image
  • LM4040CIM3-10/TR thumbnail 1
  • LM4040CIM3-10/TR thumbnail 2
  • LM4040CIM3-10/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM4040CIM3-10/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM4040CIM3-10/TR
LCSC Part #
C49023282
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconHGSEMI LM4040CIM3-10/TR
In-Stock: 2,915
2,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3078$ 0.31
10+$ 0.2703$ 2.70
30+$ 0.254$ 7.62
100+$ 0.2329$ 23.29
500+$ 0.2247$ 112.35
1,000+$ 0.2198$ 219.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingSOT-23
Quiescent Current-
Output Voltage10V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Operating Temperature-40℃~+85℃
Output TypeFixed
Noise - 10Hz to 10kHz180uVrms

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece