Megastar ZX-DG27V-5.0-4P
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-DG27V-5.0-4P |
| LCSC Part # | C49023039 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 0.75~1.5 -40℃~+105℃ 15A 1x4P 200V Green 14~26 Through Hole 4 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=5mm | |
| Wire Gauge - mm2 | 0.75~1.5 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating (Max) | 200V | |
| Color | Green | |
| Number of Pins | 4P | |
| Wire Gauge - AWG | 14~26 | |
| Mounting Type | Through Hole | |
| Screw Specification | - | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 445
445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2283 | $ 1.14 |
| 50+ | $ 0.1935 | $ 9.68 |
| 150+ | $ 0.1787 | $ 26.81 |
| 500+ | $ 0.1601 | $ 80.05 |
| 2,500+ | $ 0.1518 | $ 379.50 |
| 5,000+ | $ 0.1469 | $ 734.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



