LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Megastar ZX-DG27V-5.0-3P product image
  • ZX-DG27V-5.0-3P thumbnail 1
  • ZX-DG27V-5.0-3P thumbnail 2
  • ZX-DG27V-5.0-3P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-DG27V-5.0-3PRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-DG27V-5.0-3P
LCSC Part #
C49023038
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
0.75~1.5 -40℃~+105℃ 15A 1x3P 200V Green 14~26 Through Hole 3 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconMegastar ZX-DG27V-5.0-3P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMegastar
PackagingThrough Hole,P=5mm
Wire Gauge - mm20.75~1.5
Operating Temperature-40℃~+105℃
Current Rating15A
Number of Positions or Pins1x3P
Voltage Rating (Max)200V
ColorGreen
Number of Pins3P
Wire Gauge - AWG14~26
Mounting TypeThrough Hole
Screw Specification-
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece
In-Stock: 695
695 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1713$ 0.86
50+$ 0.1453$ 7.27
150+$ 0.1341$ 20.12
700+$ 0.1202$ 84.14
2,800+$ 0.114$ 319.20
4,900+$ 0.1102$ 539.98
Standard Packaging700/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.