LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI MAX3485ECN product image
  • MAX3485ECN thumbnail 1
  • MAX3485ECN thumbnail 2
  • MAX3485ECN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI MAX3485ECNRoHS

Manufacturer
HGSEMIAsian Brands
MPN
MAX3485ECN
LCSC Part #
C49021842
Packaging
DIP-8
Customer #
Key Attributes
3.3V-powered, 256-node, 12Mbps half-duplex RS485/RS422 transceiver
Datasheetpdf iconHGSEMI MAX3485ECN
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2498$ 1.25
50+$ 0.219$ 10.95
150+$ 0.2058$ 30.87
500+$ 0.1894$ 94.70
2,000+$ 0.182$ 364.00
4,000+$ 0.1776$ 710.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerHGSEMI
PackagingDIP-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate12Mbps
Operating Temperature0℃~+70℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current520uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MAX3485E is a 3.3V half-duplex RS-485 transceiver compliant with the TIA/EIA-485 standard. The device contains one driver and one receiver, each independently enable or disable-capable, presenting a high-impedance state when disabled. The receiver features 1/8 unit load (96kΩ) input impedance, allowing up to 256 transceivers to be connected in parallel on the same bus, supporting error-free data transmission at up to 12Mbps. Operating voltage range is 3.0~3.6V, with integrated fail-safe, over-temperature protection, current-limiting protection, and overvoltage protection. The driver features short-circuit output protection and thermal shutdown, forcing the output into a high-impedance state when junction temperature exceeds 140°C. The receiver features open-circuit fail-safe protection. The device is designed for bidirectional data communication on multipoint bus transmission lines, suitable for applications requiring extended cable distances, with impedance matching at both ends of the transmission line recommended to minimize signal reflections.

Features

AI Translation
  • 3.3V supply voltage, half-duplex operation
  • 1/8 unit load, supports up to 256 devices on the bus
  • Driver short-circuit output protection
  • Overtemperature protection
  • Low-power shutdown
  • Receiver open-circuit failsafe
  • High noise immunity
  • Integrated transient voltage suppression
  • Data transfer rate up to 12Mbps in electrically noisy environments