HGSEMI MC33269DT-1.8/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | MC33269DT-1.8/TR |
| LCSC Part # | C49021834 |
| Package | TO-252-2 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Description | 75dB@(120Hz) Positive Fixed 1.8V TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1359 | $ 0.68 |
50+ | $ 0.108 | $ 5.40 |
150+ | $ 0.094 | $ 14.10 |
500+ | $ 0.0835 | $ 41.75 |
2,500+ | $ 0.0751 | $ 187.75 |
5,000+ | $ 0.071 | $ 355.00 |
Standard Packaging 2500/Full
Reel | ||