LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI IRFB4310PBF product image
  • IRFB4310PBF thumbnail 1
  • IRFB4310PBF thumbnail 2
  • IRFB4310PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRFB4310PBFRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRFB4310PBF
LCSC Part #
C49015406
Packaging
TO-220
Customer #
Key Attributes
MOSFET 100V 120A TO-220
Datasheetpdf iconJSMSEMI IRFB4310PBF
In-Stock: 1,288
1,288 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1895$ 1.19
10+$ 0.9835$ 9.84
50+$ 0.8708$ 43.54
100+$ 0.742$ 74.20
500+$ 0.6857$ 342.85
1,000+$ 0.66$ 660.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingTO-220
Drain to Source Voltage100V
Current - Continuous Drain(Id)120A
Output Capacitance(Coss)1.25nF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation227W
Reverse Transfer Capacitance (Crss@Vds)47pF
RDS(on)3.3mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)6.9nF
Gate Charge(Qg)117nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low intrinsic capacitance
  • Excellent switching characteristics
  • Extended safe operating area
  • Unparalleled gate charge: Qg = 117nC (typical)
  • BVDSS = 100V, ID = 120A
  • RDS(on): 3.3mΩ (typical) @VG = 10V
  • 100% avalanche tested

Applications

AI Translation
  • Laptop power management
  • Battery-powered systems
  • DC/DC converters
  • Load switches