JSMSEMI AO4441
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | AO4441 |
| LCSC Part # | C49011427 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 8.5A SOP-8 |
| Description | P-Channel 60V 8.5A Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,786
5,786
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4356 | $ 0.44 |
10+ | $ 0.3388 | $ 3.39 |
30+ | $ 0.2982 | $ 8.95 |
100+ | $ 0.2467 | $ 24.67 |
500+ | $ 0.2248 | $ 112.40 |
1,000+ | $ 0.2108 | $ 210.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$