MDH 2.3.3.250001210
| Manufacturer |
MDH
Asian Brands |
| Mfr. Part # | 2.3.3.250001210 |
| LCSC Part # | C49010416 |
| Package | SMD3225-4P |
| Customer # | |
| Description | 12pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | MDH | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0562 $ 0.0394 | $ 0.39 |
100+ | $ 0.0448 $ 0.0314 | $ 3.14 |
300+ | $ 0.0391 $ 0.0274 | $ 8.22 |
3,000+ | $ 0.0348 $ 0.0244 | $ 73.20 |
6,000+ | $ 0.0314 $ 0.0220 | $ 132.00 |
9,000+ | $ 0.0297 $ 0.0208 | $ 187.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$