FOJAN FRS2512J473 TS
| Manufacturer | FOJANAsian Brands |
| MPN | FRS2512J473 TS |
| LCSC Part # | C49010114 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 47kΩ ±5% 1W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 47kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Significantly enhanced surge resistance
Applications
AI Translation
Widely used in switching power supplies, overcurrent protection for audio equipment, voltage regulators, power converters, chargers, automotive engine controllers, industrial control equipment, and more.
In-Stock: 23,820
23,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0761$ 0.0723 | $ 0.72 |
| 100+ | $ 0.064$ 0.0608 | $ 6.08 |
| 300+ | $ 0.058$ 0.0551 | $ 16.53 |
| 1,000+ | $ 0.0534$ 0.0508 | $ 50.80 |
| 4,000+ | $ 0.0498$ 0.0474 | $ 189.60 |
| 8,000+ | $ 0.048$ 0.0456 | $ 364.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 47kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, lightweight
- Stable electrical performance, high reliability
- RoHS compliant
- Halogen-free compliant
- Significantly enhanced surge resistance
Applications
AI Translation
Widely used in switching power supplies, overcurrent protection for audio equipment, voltage regulators, power converters, chargers, automotive engine controllers, industrial control equipment, and more.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



