hanxia HX 0.8-T
| Manufacturer | hanxiaAsian Brands |
| MPN | HX 0.8-T |
| LCSC Part # | C49010084 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 28~32AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | hanxia | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | - | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 40000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38,850
38,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0086$ 0.0078 | $ 0.39 |
| 500+ | $ 0.0075$ 0.0068 | $ 3.40 |
| 1,500+ | $ 0.0069$ 0.0063 | $ 9.45 |
| 5,000+ | $ 0.0066$ 0.0060 | $ 30.00 |
| 25,000+ | $ 0.0062$ 0.0056 | $ 140.00 |
| 40,000+ | $ 0.0061$ 0.0055 | $ 220.00 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | hanxia | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | - | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 40000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



