LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DXZ050M476E112S1AA product image
  • DXZ050M476E112S1AA thumbnail 1
  • DXZ050M476E112S1AA thumbnail 2
  • DXZ050M476E112S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DXZ050M476E112S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DXZ050M476E112S1AA
LCSC Part #
C49009727
Packaging
Through Hole,D6.3xL11mm
Customer #
Key Attributes
CAP ALUM 47uF ±20% 50V TH
Datasheetpdf iconKNSCHA DXZ050M476E112S1AA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0265$ 0.53
200+$ 0.021$ 4.20
1,000+$ 0.0179$ 17.90
2,000+$ 0.0161$ 32.20
10,000+$ 0.0145$ 145.00
20,000+$ 0.0136$ 272.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D6.3xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime7000hrs@105℃
Capacitance47uF
Ripple Current-
Pin Spacing2.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)450mΩ
Height - Seated (Max)11mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece