LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DSB050M477H162S1AA product image
  • DSB050M477H162S1AA thumbnail 1
  • DSB050M477H162S1AA thumbnail 2
  • DSB050M477H162S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DSB050M477H162S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DSB050M477H162S1AA
LCSC Part #
C49009725
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 470uF ±20% 50V TH
Datasheetpdf iconKNSCHA DSB050M477H162S1AA
In-Stock: 9,670
9,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1095$ 0.55
50+$ 0.0878$ 4.39
250+$ 0.0769$ 19.23
500+$ 0.0687$ 34.35
2,500+$ 0.0622$ 155.50
5,000+$ 0.0589$ 294.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D10xL16mm
Tolerance±20%
Voltage Rating50V
Capacitance470uF
Lifetime-
Ripple Current-
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece