ZE ZET-CORE-404030ST1R5MGCA
| Manufacturer | ZEAsian Brands |
| MPN | ZET-CORE-404030ST1R5MGCA |
| LCSC Part # | C49009295 |
| Packaging | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH SMD,4.1x4.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 6.7A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 12.7A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 6.7A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 12.7A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2449$ 0.1960 | $ 0.98 |
| 50+ | $ 0.1927$ 0.1542 | $ 7.71 |
| 150+ | $ 0.1703$ 0.1363 | $ 20.45 |
| 500+ | $ 0.1423$ 0.1139 | $ 56.95 |
| 2,000+ | $ 0.1299$ 0.1040 | $ 208.00 |
| 4,000+ | $ 0.1224$ 0.0980 | $ 392.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 6.7A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 12.7A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 6.7A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15mΩ | |
| Current - Saturation(Isat) | 12.7A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZEPIM404030T1R5MGLF | ZE | SMD,4.1x4.1mm | 190 | $0.1960 $0.2449 | ||
| ZEMS404030-1R5M | ZE | SMD,4.1x4.1mm | 155 | $0.1470 $0.2449 | ||
| ZETC404030S-1R5MGT-LF | ZE | SMD,4.1x4.1mm | 150 | $0.1964 $0.2455 | ||
| ZEPIM404030S-1R5MG | ZE | SMD,4.1x4.1mm | 75 | $0.1470 $0.2449 | ||
| ZEHP0618S-1R5MT | ZE | SMD,7x6.6mm | 245 | $0.1282 $0.1508 | ||
| ZEMS0618-1R5-M | ZE | SMD,7x6.6mm | 215 | $0.1191 $0.1488 | ||
| HMS0630-1R5M | ZE | SMD,7.1x6.6mm | 20 | $0.0608 $0.0759 | ||
| ZEMS0724-1R5M | ZE | SMD,7.3x6.6mm | 475 | $0.0969 $0.1383 | ||
| ZEMS0624-1R5M | ZE | SMD,7x6.6mm | 295 | $0.0962 $0.1373 | ||
| ZEMS0650-1R5M | ZE | SMD,7x6.6mm | 1,970 | $0.1131 $0.1413 |



