ZE ZEPIM404030T100MLF
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEPIM404030T100MLF |
| LCSC Part # | C49009283 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH SMD,4.1x4.1mm |
| Description | 3.9A 10uH Molded Inductor ±20% 5.1A 92mΩ SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
175 
175
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1945 | $ 0.97 |
50+ | $ 0.1899 | $ 9.50 |
150+ | $ 0.1869 | $ 28.04 |
500+ | $ 0.1838 | $ 91.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$