ZE ZEPIM404030S-R68M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEPIM404030S-R68M |
| LCSC Part # | C49009263 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH SMD,4.1x4.1mm |
| Description | 9.7A 680nH 17.2A 10mΩ Molded Inductor ±20% SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2647 | $ 1.32 |
50+ | $ 0.2087 | $ 10.44 |
150+ | $ 0.1847 | $ 27.71 |
500+ | $ 0.1548 | $ 77.40 |
2,000+ | $ 0.1414 | $ 282.80 |
4,000+ | $ 0.1334 | $ 533.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$