ZE ZETC303015D220MBT-LF
| Manufacturer | ZEAsian Brands |
| MPN | ZETC303015D220MBT-LF |
| LCSC Part # | C49009098 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH SMD,3x3mm |
| Datasheet | ZE ZETC303015D220MBT-LF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 580mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 580mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 2,470
2,470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1673$ 0.1339 | $ 0.67 |
| 50+ | $ 0.1311$ 0.1049 | $ 5.25 |
| 150+ | $ 0.1156$ 0.0925 | $ 13.88 |
| 500+ | $ 0.0963$ 0.0771 | $ 38.55 |
| 3,000+ | $ 0.0877$ 0.0702 | $ 210.60 |
| 6,000+ | $ 0.0825$ 0.0660 | $ 396.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 580mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.4A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 580mΩ |
Help & FeedbackShow similar products (0) >
C49009098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



