LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABE17DHAN product image
Images for reference only

Sullins ABE17DHAN

Manufacturer
MPN
ABE17DHAN
LCSC Part #
C4900791
Packaging
Through Hole,Right Angle,P=1mm
Customer #
Key Attributes
1mm 34P Right Angle Through Hole,Right Angle,P=1mm Edgeboard Connectors RoHS
DatasheetSullins ABE17DHAN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.6715$ 17.67
200+$ 6.8386$ 1367.72
500+$ 6.5992$ 3299.60
1,000+$ 6.4795$ 6479.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=1mm
Pitch1mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins34P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.