ChipNobo L79L05ABUTR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | L79L05ABUTR-CN |
| LCSC Part # | C49006729 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Three-Terminal Negative Voltage Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L79L05ABUTR-CN is a three-terminal negative voltage regulator featuring internal current limiting and thermal shutdown protection, making it virtually indestructible. With adequate heatsinking, output current can reach up to 100mA. Designed for use as a fixed voltage regulator, this device is suited for a wide range of applications including local or on-board regulation to eliminate noise and distribution problems associated with single-point regulation. It can also be used in combination with power pass elements to form high-current voltage regulators. The L79L05ABUTR-CN can serve as a replacement for Zener diode/resistor combinations, typically offering an improvement in output impedance of approximately two orders of magnitude, along with lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Output voltage: -5V
- Thermal overload protection
- Short-circuit protection
- No external components required
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0554$ 0.0471 | $ 0.47 |
| 100+ | $ 0.044$ 0.0374 | $ 3.74 |
| 300+ | $ 0.0383$ 0.0326 | $ 9.78 |
| 1,000+ | $ 0.034$ 0.0289 | $ 28.90 |
| 5,000+ | $ 0.0306$ 0.0261 | $ 130.50 |
| 10,000+ | $ 0.0289$ 0.0246 | $ 246.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Negative | |
| Operating Voltage | - | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L79L05ABUTR-CN is a three-terminal negative voltage regulator featuring internal current limiting and thermal shutdown protection, making it virtually indestructible. With adequate heatsinking, output current can reach up to 100mA. Designed for use as a fixed voltage regulator, this device is suited for a wide range of applications including local or on-board regulation to eliminate noise and distribution problems associated with single-point regulation. It can also be used in combination with power pass elements to form high-current voltage regulators. The L79L05ABUTR-CN can serve as a replacement for Zener diode/resistor combinations, typically offering an improvement in output impedance of approximately two orders of magnitude, along with lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Output voltage: -5V
- Thermal overload protection
- Short-circuit protection
- No external components required
C49006729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



