ChipNobo LM317D2T-TR-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | LM317D2T-TR-CN |
| LCSC Part # | C49006726 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 3-Terminal 1.5A Positive Adjustable Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | TO-263 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM317D2T-TR-CN is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5 A across an output voltage range of 1.2 V to 37 V. This voltage regulator is extremely easy to use, requiring only two external resistors to set the output voltage. It also features internal current limiting, thermal shutdown, and safe-area compensation, making it essentially immune to breakdown.
The LM317 is suitable for a wide range of applications, including local and on-board regulation. The device can also be used to build a programmable output regulator, or by connecting a fixed resistor between the adjustment pin and the output pin, the LM317 can serve as a precision current regulator.
Features
- Typical output voltage tolerance of 1%
- Output voltage adjustable from 1.25 V to 37 V
- Output current exceeding 1.5 A
- Internal short-circuit protection
- Internal over-temperature protection
- Output transistor safe operating area compensation
- Internal short-circuit protection
Applications
- Computer motherboards
- LCD monitors
- Graphics cards
- DVD players
- Network interface cards/switches
- Telecommunications equipment
- Printers and other peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2865$ 0.2722 | $ 1.36 |
| 50+ | $ 0.2264$ 0.2151 | $ 10.76 |
| 150+ | $ 0.2006$ 0.1906 | $ 28.59 |
| 800+ | $ 0.1684$ 0.1600 | $ 128.00 |
| 2,400+ | $ 0.1541$ 0.1464 | $ 351.36 |
| 4,800+ | $ 0.1455$ 0.1383 | $ 663.84 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ChipNobo | |
| Packaging | TO-263 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Features | Short Circuit Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM317D2T-TR-CN is an adjustable 3-terminal positive voltage regulator capable of supplying over 1.5 A across an output voltage range of 1.2 V to 37 V. This voltage regulator is extremely easy to use, requiring only two external resistors to set the output voltage. It also features internal current limiting, thermal shutdown, and safe-area compensation, making it essentially immune to breakdown.
The LM317 is suitable for a wide range of applications, including local and on-board regulation. The device can also be used to build a programmable output regulator, or by connecting a fixed resistor between the adjustment pin and the output pin, the LM317 can serve as a precision current regulator.
Features
- Typical output voltage tolerance of 1%
- Output voltage adjustable from 1.25 V to 37 V
- Output current exceeding 1.5 A
- Internal short-circuit protection
- Internal over-temperature protection
- Output transistor safe operating area compensation
- Internal short-circuit protection
Applications
- Computer motherboards
- LCD monitors
- Graphics cards
- DVD players
- Network interface cards/switches
- Telecommunications equipment
- Printers and other peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



