ChipNobo MJD122T4G-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | MJD122T4G-CN |
| LCSC Part # | C49006718 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TO-252 Darlington Transistor Medium Power Linear Switching Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252 | |
| Current - Collector Cutoff | 200uA | |
| Vbe On(VBE(on)) | 2.5V | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 1000 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 4A | |
| Vce Saturation(VCE(sat)) | 2V@3A,12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1493 | $ 0.75 |
| 50+ | $ 0.1183 | $ 5.92 |
| 150+ | $ 0.105 | $ 15.75 |
| 500+ | $ 0.0884 | $ 44.20 |
| 2,500+ | $ 0.081 | $ 202.50 |
| 5,000+ | $ 0.0766 | $ 383.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



