LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G157GW-JSM product image
  • 74LVC1G157GW-JSM thumbnail 1
  • 74LVC1G157GW-JSM thumbnail 2
  • 74LVC1G157GW-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G157GW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G157GW-JSM
LCSC Part #
C49006656
Packaging
SOT-363
Customer #
Key Attributes
Single 2-input Multiplexer
Datasheetpdf iconJSMSEMI 74LVC1G157GW-JSM
In-Stock: 2,860
2,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.066$ 0.66
100+$ 0.052$ 5.20
300+$ 0.045$ 13.50
3,000+$ 0.0406$ 121.80
6,000+$ 0.0364$ 218.40
9,000+$ 0.0343$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingSOT-363
TypeMultiplexer
Series74LVC
Number of Channels2/1
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Quiescent Current4uA
Current - Output High(IOH)24mA
Propagation Delay13.5ns@5.5V,50pF
FunctionLevel shifting
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74LVC1G157GW-JSM is a single 2-input multiplexer that selects data from two data inputs (I0 and I1) under the control of a common data select input (S). The state of the common data select input determines which specific register the data comes from. The output (Y) presents the selected data in true (non-inverting) form. The inputs can be driven by 3.3V or 5V devices, allowing this device to be used as a level translator in mixed 3.3V and 5V applications.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Output drive capability: ±24mA (at VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Inputs accept voltages up to 5V
  • Operating temperature range: -40℃ to +125℃
  • Package: SOT-363